+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

11061010

Wrench: socket spanner; with joint; 1/4"; 154.5mm


Manufacturer: STAHLWILLE

Manufacturer part number:
11061010

Alternative designations: 11 06 10 10

TME Symbol:
ST-11061010

Specification

Manufacturer
STAHLWILLE
Type of wrench
socket spanner
Kind of wrench
with joint
Holder socket size - inch
1/4"
Length
154.5mm
Tools features
bi-component plastic handles
Gross weight80 g
EAN code4018754177721
See other products in this category: Socket Wrenches STAHLWILLE,
*
11061010
0 in TME stock
Net price for quantities from 1 pcs - 30.82 USDGross price for quantities from 1 pcs - 30.82 USD
Net price for quantities from 3 pcs - 29.73 USDGross price for quantities from 3 pcs - 29.73 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.