+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

11071000

Wrench: knob; socket spanner; 1/4"; QuickRelease; 116mm


Manufacturer: STAHLWILLE

Manufacturer part number:
11071000

Alternative designations: 11 07 10 00

TME Symbol:
ST-11071000

Specification

Manufacturer
STAHLWILLE
Type of wrench
knob
Kind of wrench
socket spanner
Holder socket size - inch
1/4"
Version
QuickRelease
Length
116mm
Kind of handle
T
Gross weight50 g
EAN code4018754150984
See other products in this category: Socket Wrenches STAHLWILLE,
*
11071000
0 in TME stock
Net price for quantities from 1 pcs - 11.89 USDGross price for quantities from 1 pcs - 11.89 USD
Net price for quantities from 3 pcs - 11.47 USDGross price for quantities from 3 pcs - 11.47 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.