+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

No U.S. Customs – Order from TME with Confidence

Here you will find out more

11071500

Wrench: knob; socket spanner; 1/4"; QuickRelease; 116mm


Manufacturer: STAHLWILLE

Manufacturer part number:
11071500

Alternative designations: 11 07 15 00

TME Symbol:
ST-11071500

Specification

Manufacturer
STAHLWILLE
Type of wrench
knob
Kind of wrench
socket spanner
Holder socket size - inch
1/4"
Version
QuickRelease
Length
116mm
Kind of handle
T
Gross weight50 g
EAN code4018754343188
See other products in this category: Socket Wrenches STAHLWILLE,
*
11071500
0 in TME stock
Net price for quantities from 1 pcs - 23.98 USDGross price for quantities from 1 pcs - 23.98 USD
Net price for quantities from 3 pcs - 23.12 USDGross price for quantities from 3 pcs - 23.12 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.