+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

11111030

Wrench: rattle; socket spanner; 1/4"; QuickRelease; 117mm


Manufacturer: STAHLWILLE

Manufacturer part number:
11111030

Alternative designations: 11 11 10 30

TME Symbol:
ST-11111030

Specification

Manufacturer
STAHLWILLE
Type of wrench
rattle
Kind of wrench
socket spanner
Holder socket size - inch
1/4"
Version
QuickRelease
Length
117mm
Number of teeth
80
Gross weight100 g
EAN code4018754282937
See other products in this category: Socket Wrenches STAHLWILLE,
*
11111030
0 in TME stock
Net price for quantities from 1 pcs - 63.83 USDGross price for quantities from 1 pcs - 63.83 USD
Net price for quantities from 3 pcs - 61.55 USDGross price for quantities from 3 pcs - 61.55 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.