+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

11132020

Wrench: rattle; socket spanner; 1/4"; 117mm; Teeth: 80


Manufacturer: STAHLWILLE

Manufacturer part number:
11132020

Alternative designations: 11 13 20 20

TME Symbol:
ST-11132020

Specification

Manufacturer
STAHLWILLE
Type of wrench
rattle
Kind of wrench
socket spanner
Holder socket size - inch
1/4"
Length
117mm
Number of teeth
80
Gross weight80 g
EAN code4018754282944
See other products in this category: Socket Wrenches STAHLWILLE,
*
11132020
0 in TME stock
Net price for quantities from 1 pcs - 71.24 USDGross price for quantities from 1 pcs - 71.24 USD
Net price for quantities from 5 pcs - 68.69 USDGross price for quantities from 5 pcs - 68.69 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.