+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

11180010

Adapter bit; hexagonal; HEX 1/4"; square; 6.3mm; 1/4"


Manufacturer: STAHLWILLE

Manufacturer part number:
11180010

Alternative designations: 11 18 00 10

TME Symbol:
ST-11180010

Specification

Manufacturer
STAHLWILLE
Type of socket accessories
adapter bit
Kind of socket
hexagonal
Socket size - inch
HEX 1/4"
Kind of holder
square
Holder socket size - mm
6.3mm
Holder socket size - inch
1/4"
Overall length
25mm
Gross weight13.21 g
EAN code4018754103843
See other products in this category: Socket Wrenches STAHLWILLE,
*
11180010
1 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 15.04 USDGross price for quantities from 1 pcs - 15.04 USD
Net price for quantities from 5 pcs - 14.51 USDGross price for quantities from 5 pcs - 14.51 USD