+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: STAHLWILLE
Alternative designations: 11 24 00 12
Manufacturer | STAHLWILLE | |
Type of socket accessories | extension | |
Socket size - inch | 1/4" | |
Kind of holder | square | |
Holder socket size - inch | 1/4" | |
Material | chromium steel | |
Plating material | chromium | |
Length | 102mm | |
Tools application | for the aviation industry |