+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

11240013

Extension; 1/4"; square; 1/4"; chromium steel; chromium; 152mm


Manufacturer: STAHLWILLE

Manufacturer part number:
11240013

Alternative designations: 11 24 00 13

TME Symbol:
ST-11240013

Specification

Manufacturer
STAHLWILLE
Type of socket accessories
extension
Socket size - inch
1/4"
Kind of holder
square
Holder socket size - inch
1/4"
Material
chromium steel
Plating material
chromium
Length
152mm
Tools application
for the aviation industry
Gross weight70 g
EAN code4018754012527
See other products in this category: Socket Wrenches STAHLWILLE,
*
11240013
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 41.03 USDGross price for quantities from 1 pcs - 41.03 USD
Net price for quantities from 3 pcs - 39.57 USDGross price for quantities from 3 pcs - 39.57 USD