+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

11261010

Wrench: rattle; socket spanner,with joint; 1/4"; QuickRelease

Manufacturer: STAHLWILLE

Manufacturer part number:
11261010

Alternative designations: 11 26 10 10

TME Symbol:
ST-11261010

Specification

Manufacturer
STAHLWILLE
Type of wrench
rattle
Kind of wrench
socket spanner, with joint
Holder socket size - inch
1/4"
Version
QuickRelease
Length
170mm
Number of teeth
80
Tools features
bi-component plastic handles
Gross weight130 g
EAN code4018754286362
See other products in this category: Socket Wrenches STAHLWILLE,
*
11261010
0 in TME stock
Net price for quantities from 1 pcs - 93.65 USDGross price for quantities from 1 pcs - 93.65 USD
Net price for quantities from 3 pcs - 90.30 USDGross price for quantities from 3 pcs - 90.30 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.