+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

12010002

Extension; 3/8"; square; 3/8"; chromium steel; Plating: chromium

Manufacturer: STAHLWILLE

Manufacturer part number:
12010002

Alternative designations: 12 01 00 02

TME Symbol:
ST-12010002

Specification

Manufacturer
STAHLWILLE
Type of socket accessories
extension
Socket size - inch
3/8"
Kind of holder
square
Holder socket size - inch
3/8"
Material
chromium steel
Plating material
chromium
Length
160mm
Gross weight128 g
EAN code4018754012572
See other products in this category: Socket Wrenches STAHLWILLE,
*
12010002
0 in TME stock
Net price for quantities from 1 pcs - 14.02 USDGross price for quantities from 1 pcs - 14.02 USD
Net price for quantities from 5 pcs - 13.52 USDGross price for quantities from 5 pcs - 13.52 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.