+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

12010003

Extension; 3/8"; square; 3/8"; chromium steel; Plating: chromium


Manufacturer: STAHLWILLE

Manufacturer part number:
12010003

Alternative designations: 12 01 00 03

TME Symbol:
ST-12010003

Specification

Manufacturer
STAHLWILLE
Type of socket accessories
extension
Socket size - inch
3/8"
Kind of holder
square
Holder socket size - inch
3/8"
Material
chromium steel
Plating material
chromium
Length
240mm
Gross weight182 g
EAN code4018754012589
See other products in this category: Socket Wrenches STAHLWILLE,
*
12010003
0 in TME stock
Net price for quantities from 1 pcs - 15.54 USDGross price for quantities from 1 pcs - 15.54 USD
Net price for quantities from 5 pcs - 14.98 USDGross price for quantities from 5 pcs - 14.98 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.