+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

12021500

Universal joint; 3/8"; QuickRelease; 60mm


Manufacturer: STAHLWILLE

Manufacturer part number:
12021500

Alternative designations: 12 02 15 00

TME Symbol:
ST-12021500

Specification

Manufacturer
STAHLWILLE
Type of socket accessories
universal joint
Socket size - inch
3/8"
Version
QuickRelease
Length
60mm
Gross weight70 g
EAN code4018754343164
See other products in this category: Socket Wrenches STAHLWILLE,
*
12021500
0 in TME stock
Net price for quantities from 1 pcs - 40.57 USDGross price for quantities from 1 pcs - 40.57 USD
Net price for quantities from 3 pcs - 39.12 USDGross price for quantities from 3 pcs - 39.12 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.