+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

12030001

Reduction; socket spanner; 1/4"; 3/8"; 28mm


Manufacturer: STAHLWILLE

Manufacturer part number:
12030001

Alternative designations: 12 03 00 01

TME Symbol:
ST-12030001

Specification

Manufacturer
STAHLWILLE
Type of socket accessories
reduction
Kind of wrench
socket spanner
Socket size - inch
1/4"
Holder socket size - inch
3/8"
Length
28mm
Gross weight28 g
EAN code4018754012640
See other products in this category: Socket Wrenches STAHLWILLE,
*
12030001
0 in TME stock
Net price for quantities from 1 pcs - 10.24 USDGross price for quantities from 1 pcs - 10.24 USD
Net price for quantities from 5 pcs - 9.88 USDGross price for quantities from 5 pcs - 9.88 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.