+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

12061010

Wrench: knob; socket spanner,with joint; 3/8"; 253.5mm


Manufacturer: STAHLWILLE

Manufacturer part number:
12061010

Alternative designations: 12 06 10 10

TME Symbol:
ST-12061010

Specification

Manufacturer
STAHLWILLE
Type of wrench
knob
Kind of wrench
socket spanner, with joint
Holder socket size - inch
3/8"
Length
253.5mm
Tools features
bi-component plastic handles
Gross weight240 g
EAN code4018754177752
See other products in this category: Socket Wrenches STAHLWILLE,
*
12061010
0 in TME stock
Net price for quantities from 1 pcs - 44.31 USDGross price for quantities from 1 pcs - 44.31 USD
Net price for quantities from 3 pcs - 42.72 USDGross price for quantities from 3 pcs - 42.72 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.