+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

12071000

Wrench: knob; socket spanner; 3/8"; QuickRelease; 165mm


Manufacturer: STAHLWILLE

Manufacturer part number:
12071000

Alternative designations: 12 07 10 00

TME Symbol:
ST-12071000

Specification

Manufacturer
STAHLWILLE
Type of wrench
knob
Kind of wrench
socket spanner
Holder socket size - inch
3/8"
Version
QuickRelease
Length
165mm
Kind of handle
T
Gross weight150 g
EAN code4018754151004
See other products in this category: Socket Wrenches STAHLWILLE,
*
12071000
0 in TME stock
Net price for quantities from 1 pcs - 17.61 USDGross price for quantities from 1 pcs - 17.61 USD
Net price for quantities from 3 pcs - 16.98 USDGross price for quantities from 3 pcs - 16.98 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.