+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

No U.S. Customs – Order from TME with Confidence

Here you will find out more

12111010

Wrench: rattle; 3/8"; with switch; 193mm; Teeth: 30

Manufacturer: STAHLWILLE

Manufacturer part number:
12111010
TME Symbol:
ST-12111010

Specification

Manufacturer
STAHLWILLE
Type of wrench
rattle
Holder socket size - inch
3/8"
Version
with switch
Length
193mm
Number of teeth
30
Conform to the norm
DIN 3122 ISO 3315
Gross weight237.54 g

WATCH VIDEO

See other products in this category: Socket Wrenches STAHLWILLE,
*
12111010
1 in TME stock
Net price for quantities from 1 pcs - 42.81 USDGross price for quantities from 1 pcs - 42.81 USD
Net price for quantities from 3 pcs - 41.28 USDGross price for quantities from 3 pcs - 41.28 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts