+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

13010001

Extension; 1/2"; 52mm; Size-inch: 2"

Manufacturer: STAHLWILLE

Manufacturer part number:
13010001
TME Symbol:
ST-13010001

Specification

Manufacturer
STAHLWILLE
Type of socket accessories
extension
Holder socket size - inch
1/2"
Length
52mm
Size
2"
Gross weight88 g

WATCH VIDEO

See other products in this category: Socket Wrenches STAHLWILLE,
*
13010001
0 in TME stock
Net price for quantities from 1 pcs - 10.71 USDGross price for quantities from 1 pcs - 10.71 USD
Net price for quantities from 3 pcs - 10.33 USDGross price for quantities from 3 pcs - 10.33 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.