+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

13021500

Universal joint; 1/2"; QuickRelease; 80mm


Manufacturer: STAHLWILLE

Manufacturer part number:
13021500

Alternative designations: 13 02 15 00

TME Symbol:
ST-13021500

Specification

Manufacturer
STAHLWILLE
Type of socket accessories
universal joint
Socket size - inch
1/2"
Version
QuickRelease
Length
80mm
Gross weight158 g
EAN code4018754343171
See other products in this category: Socket Wrenches STAHLWILLE,
*
13021500
0 in TME stock
Net price for quantities from 1 pcs - 41.08 USDGross price for quantities from 1 pcs - 41.08 USD
Net price for quantities from 3 pcs - 39.61 USDGross price for quantities from 3 pcs - 39.61 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.