+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: STAHLWILLE
Alternative designations: 13 03 00 05
Manufacturer | STAHLWILLE | |
Type of socket accessories | reduction | |
Kind of wrench | socket spanner | |
Socket size - inch | 1/2" | |
Holder socket size - inch | 3/4" | |
Material | alloy steel | |
Length | 44mm |