+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

13061018

Wrench: knob; 1/2"; 469mm

Manufacturer: STAHLWILLE

Manufacturer part number:
13061018
TME Symbol:
ST-13061018

Specification

Manufacturer
STAHLWILLE
Type of wrench
knob
Holder socket size - inch
1/2"
Length
469mm
Gross weight831 g

WATCH VIDEO

See other products in this category: Socket Wrenches STAHLWILLE,
*
13061018
0 in TME stock
Net price for quantities from 1 pcs - 64.53 USDGross price for quantities from 1 pcs - 64.53 USD
Net price for quantities from 3 pcs - 62.23 USDGross price for quantities from 3 pcs - 62.23 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.