+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ST-130/B

Quick splice; screwed; blue; 22AWG÷14AWG; Variant: end connector


Manufacturer: NINIGI

Manufacturer part number:
ST-130/B
TME Symbol:
ST-130/B

Specification

Manufacturer
NINIGI
Type of splice terminal
quick splice
Mechanical mounting
screwed
Colour
blue
Wire size
22AWG...14AWG
Splice terminal variant
end connector
Trade name
quick splice
Operating temperature
max. 105°C
Gross weight0.697 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Quick Splice NINIGI,
*
ST-130/B
0 in TME stock
No. of pieces (Multiple of: 10)
Minimum order quantity: 20.
Multiple of: 10.
Net price for quantities from 20 pcs - 0.06 USDGross price for quantities from 20 pcs - 0.06 USD
Net price for quantities from 100 pcs - 0.05 USDGross price for quantities from 100 pcs - 0.05 USD
Net price for quantities from 500 pcs - 0.04 USDGross price for quantities from 500 pcs - 0.04 USD
Net price for quantities from 2000 pcs - 0.03 USDGross price for quantities from 2000 pcs - 0.03 USD
Net price for quantities from 5000 pcs - 0.02 USDGross price for quantities from 5000 pcs - 0.02 USD
Packaging method by the manufacturer:
Bag = 100 pcsCardboard = 1 000 pcs