+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ST-130/R

Quick splice; screwed; red; 22AWG÷8AWG; Variant: end connector


Manufacturer: NINIGI

Manufacturer part number:
ST-130/R
TME Symbol:
ST-130/R

Specification

Manufacturer
NINIGI
Type of splice terminal
quick splice
Mechanical mounting
screwed
Colour
red
Wire size
22AWG...8AWG
Splice terminal variant
end connector
Trade name
quick splice
Operating temperature
max. 105°C
Gross weight2.367 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Quick Splice NINIGI,
*
ST-130/R
1860 in TME stock
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Net price for quantities from 10 pcs - 0.17 USDGross price for quantities from 10 pcs - 0.17 USD
Net price for quantities from 100 pcs - 0.14 USDGross price for quantities from 100 pcs - 0.14 USD
Net price for quantities from 500 pcs - 0.11 USDGross price for quantities from 500 pcs - 0.11 USD
Net price for quantities from 2000 pcs - 0.07 USDGross price for quantities from 2000 pcs - 0.07 USD
Net price for quantities from 5000 pcs - 0.06 USDGross price for quantities from 5000 pcs - 0.06 USD
Packaging method by the manufacturer:Bag = 100 pcs