+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ST-130/Y

Quick splice; screwed; yellow; 22AWG÷10AWG; quick splice


Manufacturer: NINIGI

Manufacturer part number:
ST-130/Y
TME Symbol:
ST-130/Y

Specification

Manufacturer
NINIGI
Type of splice terminal
quick splice
Mechanical mounting
screwed
Colour
yellow
Wire size
22AWG...10AWG
Splice terminal variant
end connector
Trade name
quick splice
Operating temperature
max. 105°C
Gross weight1.74 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Quick Splice NINIGI,
*
ST-130/Y
640 in TME stock
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Net price for quantities from 10 pcs - 0.14 USDGross price for quantities from 10 pcs - 0.14 USD
Net price for quantities from 100 pcs - 0.11 USDGross price for quantities from 100 pcs - 0.11 USD
Net price for quantities from 500 pcs - 0.08 USDGross price for quantities from 500 pcs - 0.08 USD
Net price for quantities from 2000 pcs - 0.06 USDGross price for quantities from 2000 pcs - 0.06 USD
Net price for quantities from 5000 pcs - 0.05 USDGross price for quantities from 5000 pcs - 0.05 USD
Packaging method by the manufacturer:Bag = 100 pcsCardboard = 400 pcs