+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

13111010

Wrench: rattle; 1/2"; with switch; 265.5mm; Teeth: 36

Manufacturer: STAHLWILLE

Manufacturer part number:
13111010
TME Symbol:
ST-13111010

Specification

Manufacturer
STAHLWILLE
Type of wrench
rattle
Holder socket size - inch
1/2"
Version
with switch
Length
265.5mm
Number of teeth
36
Conform to the norm
DIN 3122 ISO 3315
Gross weight600 g

WATCH VIDEO

See other products in this category: Socket Wrenches STAHLWILLE,
*
13111010
0 in TME stock
Net price for quantities from 1 pcs - 58.04 USDGross price for quantities from 1 pcs - 58.04 USD
Net price for quantities from 3 pcs - 55.97 USDGross price for quantities from 3 pcs - 55.97 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.