+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

13160000

Wrench: rattle; 1/2"; telescopic,with switch; 630mm; Teeth: 36


Manufacturer: STAHLWILLE

Manufacturer part number:
13160000

Alternative designations: 13 16 00 00

TME Symbol:
ST-13160000

Specification

Manufacturer
STAHLWILLE
Type of wrench
rattle
Holder socket size - inch
1/2"
Version
telescopic, with switch
Length
0.63m
Number of teeth
36
Conform to the norm
DIN 3122 ISO 3315
Gross weight1.1144 kg
EAN code4018754336388
See other products in this category: Socket Wrenches STAHLWILLE,
*
13160000
1 in TME stock
Net price for quantities from 1 pcs - 96.11 USDGross price for quantities from 1 pcs - 96.11 USD
Net price for quantities from 3 pcs - 92.68 USDGross price for quantities from 3 pcs - 92.68 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.