+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

13261010

Wrench: rattle; 1/2"; QuickRelease,with joint,with switch; 416mm


Manufacturer: STAHLWILLE

Manufacturer part number:
13261010

Alternative designations: 13 26 10 10

TME Symbol:
ST-13261010

Specification

Manufacturer
STAHLWILLE
Type of wrench
rattle
Holder socket size - inch
1/2"
Version
QuickRelease, with joint, with switch
Length
416mm
Number of teeth
80
Conform to the norm
DIN 3122 ISO 3315
Gross weight940 g
EAN code4018754286386
See other products in this category: Socket Wrenches STAHLWILLE,
*
13261010
0 in TME stock
Net price for quantities from 1 pcs - 113.73 USDGross price for quantities from 1 pcs - 113.73 USD
Net price for quantities from 3 pcs - 109.67 USDGross price for quantities from 3 pcs - 109.67 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.