+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ST-140D

Vibrometer; Display: LCD; 1,999mm,199,9m/s2,199,9mm/s; 0.01÷1kHz


Manufacturer: TENMARS

Manufacturer part number:
ST-140D
TME Symbol:
ST-140D/S

Specification

Manufacturer
TENMARS
Type of meter
vibrometer
Kind of display used
LCD
Measuring range
1,999mm, 199,9mm/s, 199,9m/s2
Measurement accuracy
±(5% of readout + 5 digits)
Frequency
0.01...1kHz
Measurement
acceleration, displacement, linear velocity (mechanical)
Probe length
1200mm
Interface
USB
Dimensions
156x73x35mm
Standard equipment
calibration certificate
Measurement memory
9999
Power supply
  • battery LR6 AA 1,5V x6
Measuring instrument features
  • automatic power-off
  • datalogging
  • HOLD function
  • MAX function
  • PEAK function
  • zeroing function
Gross weight1.0735 kg

WATCH VIDEO

See other products in this category: Vibrometers TENMARS,
*
ST-140D
0 in TME stock
Net price for quantities from 1 pcs - 1 118.01 USDGross price for quantities from 1 pcs - 1 118.01 USD
Net price for quantities from 3 pcs - 1 042.76 USDGross price for quantities from 3 pcs - 1 042.76 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.