+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

15010002

Extension; 3/4"; square; 3/4"; chromium steel; Plating: chromium


Manufacturer: STAHLWILLE

Manufacturer part number:
15010002

Alternative designations: 15 01 00 02

TME Symbol:
ST-15010002

Specification

Manufacturer
STAHLWILLE
Type of socket accessories
extension
Socket size - inch
3/4"
Kind of holder
square
Holder socket size - inch
3/4"
Material
chromium steel
Plating material
chromium
Length
0.4m
Gross weight1.3 kg
EAN code4018754013357
See other products in this category: Socket Wrenches STAHLWILLE,
*
15010002
0 in TME stock
Net price for quantities from 1 pcs - 50.45 USDGross price for quantities from 1 pcs - 50.45 USD
Net price for quantities from 5 pcs - 48.64 USDGross price for quantities from 5 pcs - 48.64 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.