+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

15060000

Universal joint; with joint; 3/4"; 3/4"; 131mm


Manufacturer: STAHLWILLE

Manufacturer part number:
15060000

Alternative designations: 15 06 00 00

TME Symbol:
ST-15060000

Specification

Manufacturer
STAHLWILLE
Type of socket accessories
universal joint
Kind of wrench
with joint
Socket size - inch
3/4"
Holder socket size - inch
3/4"
Length
131mm
Related items
ST-15170000
Gross weight790 g
EAN code4018754013401
See other products in this category: Socket Wrenches STAHLWILLE,
*
15060000
0 in TME stock
Net price for quantities from 1 pcs - 57.22 USDGross price for quantities from 1 pcs - 57.22 USD
Net price for quantities from 5 pcs - 55.17 USDGross price for quantities from 5 pcs - 55.17 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.