+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

16010002

Extension; 1"; square; 1"; chromium steel; Plating: chromium; 410mm

Manufacturer: STAHLWILLE

Manufacturer part number:
16010002

Alternative designations: 16 01 00 02

TME Symbol:
ST-16010002

Specification

Manufacturer
STAHLWILLE
Type of socket accessories
extension
Socket size - inch
1"
Kind of holder
square
Holder socket size - inch
1"
Material
chromium steel
Plating material
chromium
Length
410mm
Gross weight1.795 kg
EAN code4018754013463
See other products in this category: Socket Wrenches STAHLWILLE,
*
16010002
0 in TME stock
Net price for quantities from 1 pcs - 89.02 USDGross price for quantities from 1 pcs - 89.02 USD
Net price for quantities from 2 pcs - 85.85 USDGross price for quantities from 2 pcs - 85.85 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.