+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

16060000

Universal joint; with joint; 1"; 1"; 195mm


Manufacturer: STAHLWILLE

Manufacturer part number:
16060000

Alternative designations: 16 06 00 00

TME Symbol:
ST-16060000

Specification

Manufacturer
STAHLWILLE
Type of socket accessories
universal joint
Kind of wrench
with joint
Socket size - inch
1"
Holder socket size - inch
1"
Length
195mm
Related items
ST-16170000
Gross weight1.85 kg
EAN code4018754013487
See other products in this category: Socket Wrenches STAHLWILLE,
*
16060000
0 in TME stock
Net price for quantities from 1 pcs - 128.16 USDGross price for quantities from 1 pcs - 128.16 USD
Net price for quantities from 3 pcs - 123.58 USDGross price for quantities from 3 pcs - 123.58 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.