+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

22410028

Socket: SPLINE; socket spanner; 7/16"; 3/8"; 28mm; steel; 45aPSP


Manufacturer: STAHLWILLE

Manufacturer part number:
22410028

Alternative designations: 22 41 00 28

TME Symbol:
ST-22410028

Specification

Manufacturer
STAHLWILLE
Type of socket
SPLINE
Kind of wrench
socket spanner
Spanner size - inch
7/16"
Holder socket size - inch
3/8"
Socket length
28mm
Material
steel
Manufacturer series
45aPSP
Plating material
oxidized
Gross weight36 g
EAN code4018754163960
See other products in this category: Socket Wrenches STAHLWILLE,
See other products from this series.:
*
22410028
0 in TME stock
Net price for quantities from 1 pcs - 20.58 USDGross price for quantities from 1 pcs - 20.58 USD
Net price for quantities from 3 pcs - 19.84 USDGross price for quantities from 3 pcs - 19.84 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.