+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

23011036

Socket: 12-angles; socket spanner,impact; 36mm; 1/2"; 50D IMP


Manufacturer: STAHLWILLE

Manufacturer part number:
23011036

Alternative designations: 23 01 10 36

TME Symbol:
ST-23011036

Specification

Manufacturer
STAHLWILLE
Type of socket
12-angles
Kind of wrench
impact, socket spanner
Spanner size
36mm
Holder socket size - inch
1/2"
Socket length
50mm
Material
chromium steel
Manufacturer series
50D IMP
Plating material
oxidized
Mechanical elements features
improved durability
Gross weight310 g
EAN code4018754251568
See other products in this category: Socket Wrenches STAHLWILLE,
See other products from this series.:
*
23011036
0 in TME stock
Net price for quantities from 1 pcs - 26.31 USDGross price for quantities from 1 pcs - 26.31 USD
Net price for quantities from 3 pcs - 25.37 USDGross price for quantities from 3 pcs - 25.37 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.