+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: STAHLWILLE
Alternative designations: 23 02 00 22
Manufacturer | STAHLWILLE | |
Type of socket | 6-angles | |
Kind of wrench | impact, socket spanner | |
Spanner size | 22mm | |
Holder socket size - inch | 1/2" | |
Socket length | 85mm | |
Material | chromium steel | |
Manufacturer series | 51 IMP | |
Plating material | oxidized | |
Mechanical elements features | improved durability |