+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

23090221

Socket: 6-angles; socket spanner,impact; 21mm; 1/2"


Manufacturer: STAHLWILLE

Manufacturer part number:
23090221

Alternative designations: 23 09 02 21

TME Symbol:
ST-23090221

Specification

Manufacturer
STAHLWILLE
Type of socket
6-angles
Kind of wrench
impact, socket spanner
Socket size
21mm
Holder socket size - inch
1/2"
Material
chromium steel
Plating material
oxidized
Gross weight272 g
EAN code4018754265787
See other products in this category: Socket Wrenches STAHLWILLE,
*
23090221
0 in TME stock
Net price for quantities from 1 pcs - 33.27 USDGross price for quantities from 1 pcs - 33.27 USD
Net price for quantities from 5 pcs - 32.08 USDGross price for quantities from 5 pcs - 32.08 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.