+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | STAHLWILLE | |
Type of socket | 6-angles | |
Kind of wrench | impact, socket spanner | |
Socket size | HEX 17mm | |
Holder socket size - inch | 3/4" | |
Socket length | 48mm | |
Manufacturer series | IMPACT | |
Version | short | |
Conform to the norm | DIN 3129 ISO 1711-2 |