+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

25010022

Socket: 6-angles; socket spanner,impact; HEX 22mm; 3/4"; IMPACT

Manufacturer: STAHLWILLE

Manufacturer part number:
25010022
TME Symbol:
ST-25010022

Specification

Manufacturer
STAHLWILLE
Type of socket
6-angles
Kind of wrench
impact, socket spanner
Socket size
HEX 22mm
Holder socket size - inch
3/4"
Socket length
50mm
Manufacturer series
IMPACT
Version
short
Conform to the norm
DIN 3129 ISO 1711-2
Gross weight377 g

WATCH VIDEO

See other products in this category: Socket Wrenches STAHLWILLE,
See other products from this series.:
*
25010022
0 in TME stock
Net price for quantities from 1 pcs - 23.36 USDGross price for quantities from 1 pcs - 23.36 USD
Net price for quantities from 3 pcs - 22.52 USDGross price for quantities from 3 pcs - 22.52 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.