+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

26010042

Socket: 6-angles; socket spanner,impact; 42mm; 1"; chromium steel


Manufacturer: STAHLWILLE

Manufacturer part number:
26010042

Alternative designations: 26 01 00 42

TME Symbol:
ST-26010042

Specification

Manufacturer
STAHLWILLE
Type of socket
6-angles
Kind of wrench
impact, socket spanner
Spanner size
42mm
Holder socket size - inch
1"
Socket length
73mm
Material
chromium steel
Manufacturer series
60 IMP
Plating material
oxidized
Conform to the norm
DIN 3129 ISO 1711-2
Mechanical elements features
improved durability
Gross weight970 g
EAN code4018754016341
See other products in this category: Socket Wrenches STAHLWILLE,
See other products from this series.:
*
26010042
0 in TME stock
Net price for quantities from 1 pcs - 63.65 USDGross price for quantities from 1 pcs - 63.65 USD
Net price for quantities from 3 pcs - 61.37 USDGross price for quantities from 3 pcs - 61.37 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.