+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: STAHLWILLE
Alternative designations: 26 02 00 32
Manufacturer | STAHLWILLE | |
Type of socket | 6-angles | |
Kind of wrench | impact, socket spanner | |
Spanner size | 32mm | |
Holder socket size - inch | 1" | |
Socket length | 110mm | |
Material | chromium steel | |
Manufacturer series | 66 IMP | |
Plating material | oxidized | |
Conform to the norm | DIN 3129 ISO 1711-2 | |
Mechanical elements features | improved durability |