+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

28011010

Screwdriver bit; 6-angles socket; 1/4"; HEX 10mm; magnetic

Manufacturer: STAHLWILLE

Manufacturer part number:
28011010
TME Symbol:
ST-28011010

Specification

Manufacturer
STAHLWILLE
Type of tool
screwdriver bit
Kind of bit
6-angles socket
Holder socket size - inch
1/4"
Kind of holder
E6,3mm
Socket size
HEX 10mm
Overall length
50mm
Version
magnetic
Gross weight30.28 g

WATCH VIDEO

See other products in this category: Screwdriver Bits STAHLWILLE,
*
28011010
1 in TME stock
Net price for quantities from 1 pcs - 19.29 USDGross price for quantities from 1 pcs - 19.29 USD
Net price for quantities from 3 pcs - 17.68 USDGross price for quantities from 3 pcs - 17.68 USD
Net price for quantities from 5 pcs - 15.09 USDGross price for quantities from 5 pcs - 15.09 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 5 pcs