+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

03030017

Socket: 6-angles; socket spanner; HEX 17mm; 1/2"; short

Manufacturer: STAHLWILLE

Manufacturer part number:
03030017
TME Symbol:
ST-3030017

Specification

Manufacturer
STAHLWILLE
Type of socket
6-angles
Kind of wrench
socket spanner
Socket size
HEX 17mm
Holder socket size - inch
1/2"
Socket length
38mm
Material
chromium plated steel
Version
short
Conform to the norm
DIN 3124 ISO 2725-1
Gross weight72.8 g

WATCH VIDEO

See other products in this category: Socket Wrenches STAHLWILLE
*
03030017
Product withdrawn from the offer
Use the specification table below to search for similar products
Packaging method by the manufacturerBag = 2 pcs