+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | STAHLWILLE | |
Type of socket | hex key - bit | |
Bit size | HEX 19mm | |
Holder socket size - inch | 1/2" | |
Socket length | 60mm | |
Material | chromium plated steel | |
Manufacturer series | INHEX | |
Conform to the norm | DIN 7422 |