+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

31150000

Adapter bit; hexagonal; HEX 1/4"; square; 6.3mm; 1/4"


Manufacturer: STAHLWILLE

Manufacturer part number:
31150000

Alternative designations: 31 15 00 00

TME Symbol:
ST-31150000

Specification

Manufacturer
STAHLWILLE
Type of socket accessories
adapter bit
Kind of socket
hexagonal
Socket size - inch
HEX 1/4"
Kind of holder
square
Holder socket size - mm
6.3mm
Holder socket size - inch
1/4"
Overall length
50mm
Gross weight14 g
EAN code4018754331895
See other products in this category: Socket Wrenches STAHLWILLE,
*
31150000
0 in TME stock
Net price for quantities from 1 pcs - 14.88 USDGross price for quantities from 1 pcs - 14.88 USD
Net price for quantities from 5 pcs - 14.34 USDGross price for quantities from 5 pcs - 14.34 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.