+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

33010003

Extension; 1/2"; 255mm

Manufacturer: STAHLWILLE

Manufacturer part number:
33010003
TME Symbol:
ST-33010003

Specification

Manufacturer
STAHLWILLE
Type of socket accessories
extension
Holder socket size - inch
1/2"
Overall length
255mm
Gross weight452 g

WATCH VIDEO

See other products in this category: Socket Wrenches STAHLWILLE,
*
33010003
0 in TME stock
Net price for quantities from 1 pcs - 30.00 USDGross price for quantities from 1 pcs - 30.00 USD
Net price for quantities from 3 pcs - 28.93 USDGross price for quantities from 3 pcs - 28.93 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.