+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

33030002

Reduction; impact; 3/8"; square; 1/2"; chromium steel


Manufacturer: STAHLWILLE

Manufacturer part number:
33030002

Alternative designations: 33 03 00 02

TME Symbol:
ST-33030002

Specification

Manufacturer
STAHLWILLE
Type of socket accessories
reduction
Kind of wrench
impact
Socket size - inch
3/8"
Kind of holder
square
Holder socket size - inch
1/2"
Material
chromium steel
Plating material
oxidized
Gross weight109.92 g
EAN code4018754017195
See other products in this category: Socket Wrenches STAHLWILLE,
*
33030002
1 in TME stock
Net price for quantities from 1 pcs - 19.36 USDGross price for quantities from 1 pcs - 19.36 USD
Net price for quantities from 5 pcs - 18.66 USDGross price for quantities from 5 pcs - 18.66 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 2 pcs