+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

35030006

Driver adapter; impact; square; 1"; 3/4"; chromium steel


Manufacturer: STAHLWILLE

Manufacturer part number:
35030006

Alternative designations: 35 03 00 06

TME Symbol:
ST-35030006

Specification

Manufacturer
STAHLWILLE
Type of socket accessories
driver adapter
Kind of wrench
impact
Kind of socket
square
Socket size - inch
1"
Holder socket size - inch
3/4"
Material
chromium steel
Plating material
oxidized
Gross weight478 g
EAN code4018754017379
See other products in this category: Socket Wrenches STAHLWILLE,
*
35030006
0 in TME stock
Net price for quantities from 1 pcs - 36.33 USDGross price for quantities from 1 pcs - 36.33 USD
Net price for quantities from 5 pcs - 35.03 USDGross price for quantities from 5 pcs - 35.03 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.