+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

36010001

Extension; 1"; square; 1"; chromium steel; IMPACT; impact; 180mm


Manufacturer: STAHLWILLE

Manufacturer part number:
36010001

Alternative designations: 36 01 00 01

TME Symbol:
ST-36010001

Specification

Manufacturer
STAHLWILLE
Type of socket accessories
extension
Socket size - inch
1"
Kind of holder
square
Holder socket size - inch
1"
Material
chromium steel
Manufacturer series
IMPACT
Plating material
chromium
Version
impact
Length
0.18m
Gross weight1.36 kg
EAN code4018754017416
See other products in this category: Socket Wrenches STAHLWILLE,
See other products from this series.:
*
36010001
0 in TME stock
Net price for quantities from 1 pcs - 101.34 USDGross price for quantities from 1 pcs - 101.34 USD
Net price for quantities from 2 pcs - 97.72 USDGross price for quantities from 2 pcs - 97.72 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.