+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: STAHLWILLE
Alternative designations: 36 02 00 00
Manufacturer | STAHLWILLE | |
Type of socket accessories | universal joint | |
Kind of wrench | with joint | |
Socket size - inch | 1" | |
Holder socket size - inch | 1" | |
Material | chromium steel | |
Plating material | oxidized | |
Length | 125mm |