+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

40030607

Wrench: flat; double-sided; 6mm,7mm; L: 120mm; MOTOR

Manufacturer: STAHLWILLE

Manufacturer part number:
40030607
TME Symbol:
ST-40030607

Specification

Manufacturer
STAHLWILLE
Type of wrench
flat
Kind of wrench
double-sided
Length
120mm
Material
chromium plated steel
Manufacturer series
MOTOR
Conform to the norm
DIN 3110 ISO 10102
Spanner size
  • 6mm
  • 7mm
Gross weight21.36 g

WATCH VIDEO

See other products in this category: Wrenches and Combination Wrenches STAHLWILLE,
See other products from this series.:
*
40030607
1 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 3.99 USDGross price for quantities from 1 pcs - 3.99 USD
Net price for quantities from 3 pcs - 3.85 USDGross price for quantities from 3 pcs - 3.85 USD