+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

41040607

Wrench: ring; double-sided; 6mm,7mm; L: 165mm; offset

Manufacturer: STAHLWILLE

Manufacturer part number:
41040607
TME Symbol:
ST-41040607

Specification

Manufacturer
STAHLWILLE
Type of wrench
ring
Kind of wrench
double-sided
Length
165mm
Material
chromium plated steel
Conform to the norm
DIN 838 ISO 10104
Key features
offset
Spanner size
  • 6mm
  • 7mm
Gross weight46 g

WATCH VIDEO

See other products in this category: Wrenches and Combination Wrenches STAHLWILLE,
*
41040607
3 in TME stock
Net price for quantities from 1 pcs - 6.89 USDGross price for quantities from 1 pcs - 6.89 USD
Net price for quantities from 3 pcs - 6.65 USDGross price for quantities from 3 pcs - 6.65 USD
No. of pieces (Multiplicity: 1)
Product available till the stock lasts
Packaging method by the manufacturerBag = 10 pcs